Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 16V DC rated voltage. Features Y5V dielectric, 0805 (2012 metric) SMD package, and ±80% tolerance. Operates from -30°C to 85°C, is Halogen Free, Lead Free, and RoHS Compliant. Surface mount termination with tape and reel packaging.
Yageo CC0805ZRY5V7BB474 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805ZRY5V7BB474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.