Multilayer ceramic capacitor, 1uF capacitance, 25V DC rated voltage, with an 80% tolerance. Features a 0805 imperial case code (2012 metric), Y5V dielectric, and surface mount termination. Operating temperature range from -30°C to 85°C. Halogen free and RoHS compliant.
Yageo CC0805ZRY5V8BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805ZRY5V8BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.