Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 25V DC rated voltage. Features a Y5V dielectric, 80% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -30°C to 85°C with a dissipation factor of 9%. Halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Yageo CC0805ZRY5V8BB224 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dissipation Factor | 9% |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805ZRY5V8BB224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.