Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 50V DC rating. Features Y5V dielectric with a wide tolerance of -20% to +80%. Surface mountable in an 0805 (2012 metric) SMD/SMT package. Operates from -30°C to 85°C and is RoHS compliant and Halogen Free. Packaged on tape and reel.
Yageo CC0805ZRY5V9BB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dissipation Factor | 9% |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805ZRY5V9BB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.