Yageo CC1206DRNPO9BN9R1 technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CC |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206DRNPO9BN9R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.