Yageo CC1206FRNPO9BN121 technical specifications.
| Capacitance | 120pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206FRNPO9BN121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.