This 2.2uF ceramic capacitor is rated for 25VDC with a tolerance of 5%. It has a dielectric of X7R and is constructed with a flat construction in a ceramic chip case. The capacitor is suitable for microwave applications and is mounted using surface mount techniques. It operates over a temperature range of -55°C to 125°C.
Yageo CC1206JKX7R8BB225 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC1206JKX7R8BB225 to view detailed technical specifications.
No datasheet is available for this part.