
Surface mount multilayer ceramic capacitor with 2.2nF capacitance and 50V voltage rating. Features C0G (NP0) dielectric for excellent temperature stability and ±5% tolerance. Housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height. RoHS and Halogen Free compliant, operating from -55°C to 125°C.
Yageo CC1206JRNPO9BN222 technical specifications.
| Capacitance | 2.2nF |
| Capacitor Type | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPO9BN222 to view detailed technical specifications.
No datasheet is available for this part.