Multilayer Ceramic Capacitor (MLCC) with 270pF capacitance and 50V DC rating. Features C0G dielectric for excellent temperature stability and a 5% tolerance. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 0.6mm. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Yageo CC1206JRNPO9BN271 technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPO9BN271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.