33pF 50V C0G/NPO ceramic capacitor, surface mount, 1206 case code (3216 metric). Features a ceramic dielectric with a ±5% tolerance, operating from -55°C to 125°C. Dimensions are 3.2mm length, 1.6mm width, and 0.6mm height. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
Yageo CC1206JRNPO9BN330 technical specifications.
| Capacitance | 33pF |
| Capacitor Type | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPO9BN330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.