Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 5% tolerance. Features a 500V DC rated voltage and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface mount component is housed in a 1206 (3216 metric) case code with SMD/SMT terminations. Packaged on tape and reel, it offers a 1.6mm width and 0.6mm height.
Yageo CC1206JRNPOBBN220 technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPOBBN220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.