Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 500V DC rating. Features C0G dielectric, 5% tolerance, and a 1206 (3216 metric) surface mount case code. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component offers a dissipation factor of 0.1%.
Yageo CC1206JRNPOBBN330 technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPOBBN330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.