The CC1206JRNPOYBN221 is a 220pF multilayer ceramic capacitor from Yageo, featuring a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is constructed with a flat design and is suitable for surface mount applications. It is RoHS compliant and available in a 1206 package type.
Yageo CC1206JRNPOYBN221 technical specifications.
| Capacitance | 220pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRNPOYBN221 to view detailed technical specifications.
No datasheet is available for this part.