Multilayer Ceramic Capacitor (MLCC) with 3.9nF capacitance and 50V DC rating. Features X7R dielectric, 5% tolerance, and a 1206 (3216 metric) surface mount case code. Operates from -55°C to 125°C and is RoHS compliant, lead-free, and halogen-free. Packaged in tape and reel for automated assembly.
Yageo CC1206JRX7R9BB392 technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRX7R9BB392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.