
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 50V DC rating. Features X7R dielectric, 5% tolerance, and a 125°C maximum operating temperature. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm length, 1.6mm width, and 0.85mm height. Halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Yageo CC1206JRX7R9BB473 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206JRX7R9BB473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.