
Multilayer Ceramic Capacitor (MLCC) with 68nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 125°C maximum operating temperature. Surface mountable in a 1206 (3216 metric) case code, with dimensions of 3.2mm length, 1.6mm width, and 1.25mm height. Packaged in tape and reel for automated assembly.
Yageo CC1206KKX7R0BB683 technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7R0BB683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
