
Multilayer Ceramic Capacitor (MLCC) with 0.33µF capacitance and 25V DC rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 0.85mm. Halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Yageo CC1206KKX7R8BB334 technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.033inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7R8BB334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
