
Surface mount multilayer ceramic capacitor with 220nF capacitance and 10% tolerance. Features X7R dielectric material, 50V DC rated voltage, and a 1206 imperial case code (3.2mm x 1.6mm). Operates across a -55°C to 125°C temperature range. This RoHS and Halogen Free component is supplied on tape and reel for automated assembly.
Yageo CC1206KKX7R9BB224 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7R9BB224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
