Surface mount multilayer ceramic capacitor featuring 33nF capacitance and a 200V DC rating. This X7R dielectric component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. Housed in a 1206 (3216 metric) case code, it measures 3.2mm in length, 1.6mm in width, and 1.25mm in height. The capacitor is lead-free, RoHS compliant, and supplied on tape and reel.
Yageo CC1206KKX7RABB333 technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7RABB333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.