
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 10% tolerance. Features X7R dielectric, 500V DC rated voltage, and a 125°C maximum operating temperature. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.25mm. Dissipation factor is 2.5%, and it is RoHS compliant and lead-free. Packaged in tape and reel for automated assembly.
Yageo CC1206KKX7RBBB471 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.033inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7RBBB471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
