This 470nF ceramic capacitor from Yageo is a 1206 SMD/SMT component with a capacitance of 470nF and a DC rated voltage of 16V. It features a tolerance of 10% and a dielectric of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Yageo CC1206KPX7R7BB474 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KPX7R7BB474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.