The CC1206KRX7R0BB183 is an 18nF ceramic capacitor from Yageo, featuring an X7R dielectric and a 100V DC rated voltage. It has a tolerance of 10% and is available in a 1206 SMD package. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with a quantity of 4000 units per reel.
Yageo CC1206KRX7R0BB183 technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7R0BB183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.