Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD case code. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Surface mountable, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Yageo CC1206KRX7R0BB223 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7R0BB223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.