Surface mount ceramic capacitor, 2.2nF capacitance, 50V voltage rating, X7R dielectric. Features 1206 case size (3.2mm L x 1.6mm W x 0.85mm H), operating temperature range of -55°C to 125°C, and 10% tolerance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Yageo CC1206KRX7R9BB222 technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7R9BB222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.