Surface mount multilayer ceramic capacitor with 3.3nF capacitance and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Rated at 50V DC, this 1206 (3216 metric) case size component offers a 2.5% dissipation factor. It is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC1206KRX7R9BB332 technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7R9BB332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
