This 2.2nF ceramic capacitor is rated for 250V and features an X7R dielectric. It has a 10% tolerance and is constructed in a flat, surface mount package. The component is available in a 1206 case code and is suitable for use in temperatures ranging from -55°C to 125°C. The capacitor is compliant with RoHS regulations and is packaged on tape and reel.
Yageo CC1206KRX7RYBB222 technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7RYBB222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.