Yageo CC1206MRY5V9BB103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206MRY5V9BB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.