
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rated voltage. Features a Y5V dielectric, offering a wide temperature tolerance of -30°C to 85°C. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 1.15mm in height. It is RoHS compliant and supplied on tape and reel packaging.
Yageo CC1206ZKY5V7BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206ZKY5V7BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
