Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 16V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. This 1206 (3216 metric) SMD component operates from -30°C to 85°C and is supplied on tape and reel. Constructed with lead-free and halogen-free materials.
Yageo CC1206ZKY5V7BB335 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206ZKY5V7BB335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.