Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC voltage rating. Features a Y5V dielectric, offering a wide capacitance tolerance of -20% to 80%. Encased in a 1206 (3216 metric) surface-mount package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Operates within a temperature range of -30°C to 85°C. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC1206ZKY5V8BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206ZKY5V8BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.