Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 16V DC rated voltage. Features Y5V dielectric, offering a wide tolerance of -20% to 80%. Surface mountable in a 1206 (3216 metric) case code, with dimensions of 3.2mm length, 1.6mm width, and 0.85mm height. Operates across a temperature range of -30°C to 85°C. This component is RoHS compliant, lead-free, and halogen-free, supplied in tape and reel packaging.
Yageo CC1206ZRY5V7BB225 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206ZRY5V7BB225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.