Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 50V DC rated voltage. Features Y5V dielectric, 80% tolerance, and a 1206 (3216 metric) SMD/SMT case code. Operates from -30°C to 85°C and is RoHS and Halogen Free compliant. Packaged in tape and reel for surface mount applications.
Yageo CC1206ZRY5V9BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206ZRY5V9BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.