Cap Ceramic 47uF 6.3V X5R 10% Pad SMD 1210 85°C T/R
Yageo CC1210KKX5R5BB476 technical specifications.
| Capacitance | 47uF |
| Package/Case | 1210 |
| Construction | Flat |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX5R5BB476 to view detailed technical specifications.
No datasheet is available for this part.