The CC1210KKX5R6BB476 is a 47uF ceramic chip capacitor from Yageo with a 10VDC working voltage and 10% capacitance tolerance. It features a X5R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 85°C and is suitable for microwave applications. It has a surface mount termination style and a height of 2.5mm.
Yageo CC1210KKX5R6BB476 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC1210KKX5R6BB476 to view detailed technical specifications.
No datasheet is available for this part.