
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rated voltage, and a 1210 (3225 metric) surface mount package. Operates from -55°C to 125°C, is lead-free and RoHS compliant. Dimensions include 3.2mm length, 2.5mm depth, and 0.85mm height. Supplied on tape and reel.
Yageo CC1210KKX7R0BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX7R0BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
