
This 1uF multilayer ceramic capacitor has a 100V voltage rating and 10% tolerance. It features a X7R dielectric and is lead free. The component is designed for surface mount applications and is available in a 1210 package. Operating temperature range is from -55°C to 125°C.
Yageo CC1210KKX7R0BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX7R0BB105 to view detailed technical specifications.
No datasheet is available for this part.
