This is a ceramic capacitor with a capacitance of 22uF and a voltage rating of 16V. It is rated for operation between -55°C and 85°C and is available in a 1210 package, suitable for surface mount applications. The capacitor is lead free and halogen free, and is compliant with RoHS regulations. It has a tolerance of 20% and is available on tape and reel for easy handling.
Yageo CC1210MKX5R7BB226 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210MKX5R7BB226 to view detailed technical specifications.
No datasheet is available for this part.