Yageo CC1808JKNPOEBN220 technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1808JKNPOEBN220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.