Surface mount ceramic capacitor with 1µF capacitance and 50V DC/AC voltage rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Housed in an 1812 (4532 metric) case code, measuring 4.5mm length, 3.2mm depth, and 1.6mm height. Supplied on tape and reel, this RoHS compliant component is suitable for general applications.
Yageo CC1812KKX7R9BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812KKX7R9BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.