
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 50V DC voltage rating. Features X7R dielectric, 10% tolerance, and a 1812 imperial case size. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Surface mount component, supplied in tape and reel packaging. Halogen and lead-free, RoHS compliant.
Yageo CC1812KKX7R9BB474 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812KKX7R9BB474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.