Yageo CC1812KKX7RDBB822 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | 1812 |
| Dielectric | X7R |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CC |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812KKX7RDBB822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.