Yageo CC2220JKX7R9BB105 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC2220JKX7R9BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.