
Surface mount ceramic capacitor featuring 1uF capacitance and a 50V DC rating. Dielectric material is X7R, offering a ±10% tolerance across an operating temperature range of -55°C to 125°C. The component is housed in a 2220 imperial case code (5750 metric) with dimensions of 0.224" length, 0.197" width, and 0.049" thickness. This lead-free, RoHS-compliant component is supplied on tape and reel.
Yageo CC2220KKX7R9BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC2220KKX7R9BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
