Yageo CF0204JT-52-27K technical specifications.
| Package/Case | Conformal |
| Diameter | 1.9mm |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CF0204JT-52-27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.