Yageo CFN-25JR-52-12K technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | CFN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFN-25JR-52-12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.