Yageo CFR-12JR-52-100R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Number of Terminations | 2 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-12JR-52-100R to view detailed technical specifications.
No datasheet is available for this part.