Yageo CFR-12JR-52-150K technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.134inch |
| Max Power Dissipation | 167mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-12JR-52-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.