
Yageo CFR-12JR-52-4K7 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Length | 0.134inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-12JR-52-4K7 to view detailed technical specifications.
No datasheet is available for this part.
