Yageo CFR-25JB-1K0 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
