Yageo CFR-25JB-52-12K technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-12K to view detailed technical specifications.
No datasheet is available for this part.